You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Analog-to-Digital Audio Converter -
ADC 1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- ADC 1
- Order Code:
- DP36427
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416554
- Technical Datasheet:
- ADC 1 Datasheet
Product Overview
- Modern high quality audio converter
- Analog input: 2x 3 pin XLR sockets, 2x RCA phono sockets
- Digital output: 1x AES 3 pin XLR socket, 1x S/PDIF phono socket
- Digital output also available on optical TOSLINK
- Front panel headphone connection for monitoring (100 to 1000Ω)
- Sample rate up to 192kHz (24-bit)
- Word clock & AES3 sync input
- Front panel display for easy setup
- Noise: -108dBA
- THD: 0.006%
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- DC input: 4 Pin Neutrik XLR
- 1RU rack mountable
- Dimensions (HxWxD): 44x445x123mm (no rack ears)
- Weight: 1.35kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
ADC1, 1U rack ears, IEC mains cable 2m, handbook, 4x rubber feet, quick start guidet
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £473.57 (£568.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.