You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Analog/Digital Bi-directional Audio Converter -
ADDA 1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- ADDA 1
- Order Code:
- DP36429
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416578
- Technical Datasheet:
- ADDA 1 Datasheet
Product Overview
- Modern high quality audio converters
- Digital input: 1x AES 3 pin XLR socket, 1x S/PDIF phono socket
- Analog input: 2x 3 pin XLR sockets, 2x RCA phono sockets
- Digital output: 1x AES 3 pin XLR socket, 1x S/PDIF phono socket
- Analog output: 2x 3 pin XLR sockets, 2x RCA phono sockets
- Digital input and output also available on optical TOSLINK
- Front panel headphone connection for monitoring (100 to 1000Ω)
- Sample rate up to 192kHz (24-bit)
- Front panel display for easy setup
- Input impedance: 10kΩ unbalanced, 20kΩ balanced
- Output impedance: 110Ω
- Frequency response: 15Hz to 22KHz
- Noise: -108dBA
- THD: 0.006%
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- DC input: 4 Pin Neutrik XLR
- 1RU rack mountable
- Dimensions (HxWxD): 44x445x123mm (no rack ears)
- Weight: 1.35kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
ADDA1, 1U rack ears, IEC mains cable 2m, handbook, 4x rubber feet, quick start guidet
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £559.00 (£670.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.