You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broadcasters' Rack Mount Mobile Phone x1 -
GS-MPI005/1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-MPI005/1
- Order Code:
- DP36392
- Product Range
- GLENSOUND Rackmount Broadcaster Mobile Phones
- Also Known As:
- GTIN UPC EAN: 0617395416097
- Technical Datasheet:
- GS-MPI005/1 Datasheet
Product Range Selector (GLENSOUND Rackmount Broadcaster Mobile Phones)
See all from this product rangeProduct Overview
- Broadcast microphone connection: XLR socket for connection of dynamic handheld or headset microphones
- Compressor/Limiter
- 1RU rackmount box
- Operates from mains power supply (2.5mm Jack) 100 to 250V
- SMA Bulkhead female connectors, requiring an antenna with an SMA Bulkhead male connector. 1x antenna is required per GSM mobile phone unit
- Separate balanced Mic and Line XLR inputs
- Each mobile phone unit has a standard 4x3 keypad and other helpful features
- Each mobile phone unit has 9x numbered memory slots, plus 1x redial memory slot
- Each mobile phone unit requires a separate SIM card
- Each mobile phone can be separately configured to automatically answer after 1 to 9 rings
- Each mobile phone unit has a simplistic sounder, which provides ringing cadences and indication of input error
- Headphone output on 6.35mm Jack socket with level control (200 to 2000Ω)
- Telephone networks provide 300 Hz to 3.4 kHz audio bandwidth
- RF power output: 2W
- QUAD BAND GSM frequencies: 850MHz, 900MHz, 1800MHz, 1900MHz
- Dimensions (HxWxD): 48x482x139mm
- Weight: 2.2kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
1x GS-MPI005 fitted with 1x phone, 1x User Guide, 1x Flat mounted aerial (as pictured below) with 4.5 metre long cable for each mobile phone module fitted, 1 x mains power cable
Footnotes
Warnings
Product Information
- :
- Rackmount Broadcaster Mobile Phone
- :
- SIM cards
- :
- GLENSOUND Rackmount Broadcaster Mobile Phones
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £519.42 (£623.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.