You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x2 Audio Silence Detector & Switch -
SD1+
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- SD1+
- Order Code:
- DP36435
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416639
- Technical Datasheet:
- SD1+ Datasheet
Product Overview
- Stereo or dual mono operation
- Configurable threshold & time settings
- GPIO loops for alarm outs or external switching (25 Pin D-type)
- Smart fail & smart recovery modes
- Bypass relays
- Analog inputs: Main L/R, AUX L/R
- Analog outputs: Main L/R
- Input impedance:
30kΩ - Output impedance:
50Ω - Noise: -85dBA
- Inputs and outputs can accept balanced and unbalanced connections
- Silence detection: -60 to -10dB selectable
- Timing threshold: 5s to 5min
- Recovery time: 5 to 60s
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V DC)
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- 1RU rack mountable
- All aluminium construction, anodised and laser etched
- Dimensions (HxWxD): 44x445x123mm (no rack ears)
- Weight: 1.11kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
SD1, 1U rack ears and screws, IEC mains cable 2m, handbook
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £387.95 (£465.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.