You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Doughnut Maker -
35580
- Manufacturer:
- GLOBAL GIZMOS GLOBAL GIZMOS
- Manufacturer Part No:
- 35580
- Order Code:
- LH05721
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025301355807
Product Overview
- Creates 7 mini doughnuts
- Makes doughnuts from batter in a few minutes
- Non-stick baking plates release the doughnuts easily
- Compact and easy to store
- Mains Powered 220-240V
- Lead length 0.9m
Footnotes
Product Information
- :
- Doughnut Maker
- :
- 1000W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.26 (£18.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.