You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F34 0.5m Truss - 

GL3401

GL3401 - F34 0.5m Truss

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GL3401
Order Code:
ST01967
Product Range
GlobalTruss F34
Also Known As:
GTIN UPC EAN: 0721405345717

Product Range Selector (GlobalTruss F34)

See all from this product range

GL3401 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

GLOBAL TRUSS

Half Conical for Base Plate

• Product Range : GlobalTruss F34 Standard

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

LEDJ

Black 2m Quad Truss Sleeve/Sock for F34 Truss

• Product Range : LEDJ Truss Sleeve/Sock

     
Restricted Item Add

LEDJ

Black 3m Quad Truss Sleeve/Sock for F34 Truss

• Product Range : LEDJ Truss Sleeve/Sock

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Supplied with 4 conical connectors
  • Prolyte Truss compatible
  • Truss diameter: 290mm
  • Tube diameter: 50mm

Product Information


:
GlobalTruss F34

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0721405345717

No Longer Stocked

???PF_PDP_RSP_SUP???

£89.31 ( £107.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.31 (£107.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --