You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro Gorilla Tub, 0.3L Black - 

SPMICRO.GBK

SPMICRO.GBK - Micro Gorilla Tub, 0.3L Black
SPMICRO.GBK - Micro Gorilla Tub, 0.3L Black
SPMICRO.GBK - Micro Gorilla Tub, 0.3L Black
SPMICRO.GBK - Micro Gorilla Tub, 0.3L Black
SPMICRO.GBK - Micro Gorilla Tub, 0.3L Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPMICRO.GBK
Order Code:
SG33640
Product Range
Red Gorilla - Gorilla Tubs
Also Known As:
GTIN UPC EAN: 0729848007100
Technical Datasheet:
SPMICRO.GBK   Datasheet
See all Technical Docs

Product Range Selector (Red Gorilla - Gorilla Tubs)

See all from this product range

Product Overview

The baby of the flexible tub range, the Micro Gorilla Tub is ideal for use around the home, office, garden and stable. They are food grade, non toxic and toy safe so are perfect for use in the home and with food. Previously known as Tubtrugs.
  • The Micro Gorilla Tub® 300ml, previously part of the Tubtrug® range, is a flexible and weather resistant tub that is built to last
  • You can use this tub for everything!
  • The 'golf ball' handles make Gorilla Tub® easy to grip and carry, while the reinforce handle as a whole can take the pressure of even very heavy loads
  • The sides of the tub a ribbed, to ensure it's strength and durability, and the edges are chamfered to make scooping, sweeping up or pouring even easier
  • Dimensions (HxDia): 70mm x 95mm
  • Frost/UV Resistant
  • Flexible yet Very Strong
  • Capacity: 0.37 Litre
  • H x Dia (70 x 95mm)

Product Information


:
0.37l

:
Plastic

:
Red Gorilla - Gorilla Tubs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0729848007100

17 In stock Need more?

???PF_PDP_RSP_SUP???

£0.89 ( £1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --