You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Glue, 115ml -
1044401
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 1044401
- Order Code:
- SA01962
- Product Range
- Gorilla - Original Glue
- Also Known As:
- GTIN UPC EAN: 5704947000110
Product Range Selector (Gorilla - Original Glue)
See all from this product rangeProduct Overview
- The brand of choice for tough building and repair jobs, both professional and DIY
- Bonds wood, stone, metal, ceramics, foam, glass, brick, concrete and more!
- Industrial strength sticking power
- 100% Waterproof - will not breakdown when exposed to moisture
- Unaffected by extreme heat or cold
- Paintable, stainable, sandable - invisible glueline makes finishing easy
- Foams to 3x its size, making a little go a long way
Product Information
- :
- Grab
- :
- Bottle
- :
- Brown
- :
- 115ml
- :
- -
- :
- Gorilla - Original Glue
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.97 (£7.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.