You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Weed Burner Blow Torch -
WB2012
- Manufacturer:
- GOSYSTEM GOSYSTEM
- Manufacturer Part No:
- WB2012
- Order Code:
- TL19779
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5036720201200
Product Overview
- Portable and lightweight
- Easy and safe operation
- Environmentally friendly
- Auto Start Piezo self igniting
- Adjustable Flame temperature: Up to 1300°C
- Permanently destroys plant cell structure
- Chemical free and safe for pets and children
Footnotes
Product Information
- :
- 1300°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.48 (£22.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.