You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2016 Lithium Button Cell 3V Batteries 5 Pack - 

GPPBL2016143

GPPBL2016143 - CR2016 Lithium Button Cell 3V Batteries 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPPBL2016143
Order Code:
BT00876
Product Range
GP Lithium Button Cells
Also Known As:
280-2024/6 DL2016 SB-T11 BR2016 GTIN UPC EAN: 4891199001123
Technical Datasheet:
GPPBL2016143   Datasheet
See all Technical Docs

Product Range Selector (GP Lithium Button Cells)

See all from this product range

Product Overview

Lithium button cell batteries designed for calculators, watches and computer applications. Supplied in a strip of 5 batteries.
  • Lithium computer button cell
  • Constant nominal voltage of 3V
  • Also for use in some calculators & watches

Contents

Batteries only

Warnings

Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
3V

:
2016

:
Lithium Manganese Dioxide

:
90mAh

:
20mm

:
Pressure Contact

:
1.6mm

:
5

:
Coin Cell

:
1.7g

:
CR2016

:
5000LC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

280-2024/6 DL2016 SB-T11 BR2016 GTIN UPC EAN: 4891199001123

194 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --