You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tough Work Head Torch CHW53, 280lm, IPX5, Yellow - 

GPACTCH53000

GPACTCH53000 - Tough Work Head Torch CHW53, 280lm, IPX5, Yellow
GPACTCH53000 - Tough Work Head Torch CHW53, 280lm, IPX5, Yellow
GPACTCH53000 - Tough Work Head Torch CHW53, 280lm, IPX5, Yellow
GPACTCH53000 - Tough Work Head Torch CHW53, 280lm, IPX5, Yellow
GPACTCH53000 - Tough Work Head Torch CHW53, 280lm, IPX5, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPACTCH53000
Order Code:
LA10766
Product Range
-
Also Known As:
GTIN UPC EAN: 4891199211089

Product Overview

Tough Work Head Torch CHW53 is made to deliver reliable illumination for your work and DIY project. With up to 280 lumens and 6 different light modes including red LED night vision and flashing options, it offers exceptional brilliance for wide and far areas of up to 90 metres. Rugged and resilient, this headlamp features IPX5 water resistance and can withstand drops from up to 5 metres.​
  • Light modes - turbo, high, medium, low, red & red flashing
  • Water resistance: IPX5
  • Shock proof: 1m
  • Washable & adjustable strap
  • Spot & flood beam type
  • Lumen: 280lm - 35lm
  • Dimensions: 48.7x66x37.5mm

Contents

Head lamp, 3× AAA batteries, operating instructions.

Product Information


:
Head Light

:
280lm

:
90m

:
AAA Batteries x 3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4891199211089

76 In stock Need more?

???PF_PDP_RSP_SUP???

£11.62 ( £13.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.62 (£13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.01 (£13.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --