You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Alkaline 9V Battery -
GPPVA9VAU143..
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPVA9VAU143..
- Order Code:
- BT04563
- Also Known As:
- GTIN UPC EAN: 4891199216398
- Technical Datasheet:
- GPPVA9VAU143.. Datasheet
Product Range Selector (GP Ultra Alkaline)
See all from this product rangeProduct Overview
- Reliable, high quality single use alkaline batteries
- Provides long lasting power when compared to the previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Battery only
Footnotes
Product Information
- :
- 9V
- :
- 9V
- :
- Alkaline
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.1mm
- :
- 1
- :
- 9V
- :
- 17.1mm
- :
- 47g
- :
- 6LR61
- :
- 1604A
- :
- -
- :
- GP Ultra Alkaline
Technical Documents (3)
Also Known As
379 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
5+ | £1.89 (£2.27) | ( ) |
25+ | £1.80 (£2.16) | ( ) |
50+ | £1.74 (£2.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.