You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack - 

GPRHC212E016

GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack
GPRHC212E016 - ReCyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPRHC212E016
Order Code:
BT06852
Product Range
GP ReCyko
Also Known As:
GTIN UPC EAN: 4891199187155
Technical Datasheet:
GPRHC212E016   Datasheet
See all Technical Docs

Product Range Selector (GP ReCyko)

See all from this product range

GPRHC212E016 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

GP BATTERIES

Recyko Pre-Charged NiMH Rechargeable AA Batteries, 2100mAh 4 Pack

• Battery Technology : Nickel Metal Hydride • Battery Capacity : 2.1Ah • Battery IEC Code : HR6 • Battery Voltage : 1.2V • Battery Size Code : AA • Battery NEDA Code : 1.2H2 • Pack Quantity : 4 • Battery Terminals : Raised Positive and Flat Negative • External Diameter : 14.5mm • External Height : 50.5mm • Product Range : GP ReCyko • Weight : 27.2g

     

Pack of 4

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Reliable rechargeable AA batteries for powering everyday devices such as remotes and MP3 players. Retail packed, supplied in a pack of four.
  • Pre-charged and ready to use straight out of the pack
  • Low self-discharge rate, retains up to 80% charge after 1 year
  • Long cycle life, designed to last up to 6 years or 500 charges
  • Works in extreme temperatures from -20?C to 50?C
  • Eco-friendly paper packaging

Contents

Batteries only

Product Information


:
1.2V

:
Nickel Metal Hydride

:
2Ah

:
14.5mm

:
AA

:
Raised Positive and Flat Negative

:
50.5mm

:
4

:
AA

:
27g

:
HR6

:
1.2H2

:
-

:
GP ReCyko

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4891199187155

No Longer Stocked

???PF_PDP_RSP_SUP???

£7.75 ( £9.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.75 (£9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.45 (£8.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --