You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReCyko+ USB Rapid Battery Charger with 4x AA NiMH Batteries -
GPRHOU421066
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPRHOU421066
- Order Code:
- BT06794
- Product Range
- GP ReCyko
- Also Known As:
- GTIN UPC EAN: 4891199194245
- Technical Datasheet:
- GPRHOU421066 Datasheet
Product Range Selector (GP ReCyko)
See all from this product rangeGPRHOU421066 - You may also be interested in
Product Overview
- Independent charging channels for 1-4 batteries
- Supplied with 4x AA 2600mAh pre-charged NiMH batteries
- Long life retention rates, ReCyko+ batteries retain higher capacity than standard batteries over time
- Over temperature, reverse polarity and primary battery protection
- 3 Colour LED status indicators
- Output rating: 5V DC, 2.1A
- Battery charging times (based on 2000mAh AA capacity, or 800mAh AAA ): 1x 40 mins, 2x 80 mins, 3x 120 mins, 4x 160 mins
- Dimensions (HxWxD): 90x70x24mm
Contents
Charger, 4x AA batteries, micro USB charge cable and user guide
Product Information
- :
- USB
- :
- NiMH
- :
- 5V
- :
- AAA, AA
- :
- -
- :
- -
- :
- GP ReCyko
- :
- USB
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.75 (£15.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.