You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.4V Hearing Aid Batteries Zinc Air ZA675 6 Pack -
GPPBZZ67F012
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBZZ67F012
- Order Code:
- BT03959
- Also Known As:
- GTIN UPC EAN: 4891199005176
GPPBZZ67F012 - You may also be interested in
Product Overview
Product Information
- :
- 1.4V
- :
- PR44
- :
- Zinc Air
- :
- 520mAh
- :
- 11.6mm
- :
- Pressure Contact
- :
- 5.4mm
- :
- 6
- :
- Button Cell
- :
- -
- :
- PR44
- :
- 7003ZD
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.44 (£4.13) | ( ) |
10+ | £3.34 (£4.01) | ( ) |
50+ | £2.88 (£3.46) | ( ) |
100+ | £2.68 (£3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.