You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 ohm BNC Panel Mount Flanged Socket, DC to 4GHz - Solder Termination - 

1-1337446-0

1-1337446-0 - 50 ohm BNC Panel Mount Flanged Socket, DC to 4GHz - Solder Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1337446-0
Order Code:
CN14840
Product Range
-

Product Overview

The 1-1337446-0 is a straight panel-mount Flanged BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body and solder termination.
  • 50Ω/75Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • -40 to +85°C Temperature range

Applications

RF Communications, Aerospace, Defence, Military, Industrial

Product Information


:
BNC Coaxial

:
Straight Flanged Jack

:
Solder

:
50ohm

:
-

:
Brass

:
Silver Plated Contacts

:
4GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£3.19 ( £3.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.19 (£3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.02 (£3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.87 (£3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.73 (£3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --