You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Griffin PowerJolt SE 2A USB to 30 Pin In-Car Charger -
GC23090-2
- Manufacturer:
- GRIFFIN GRIFFIN
- Manufacturer Part No:
- GC23090-2
- Order Code:
- TE08115
- Also Known As:
- GTIN UPC EAN: 0685387372140
Product Overview
- In-car charger for iPad, iPod and iPhones
- Charges from 12V outlet
- 60cm Coiled cable
- 10W USB Charging power
- LED power indicator
- 2A Capacity for fast charging
- Built-in circuit protection keeps power at safe levels
Product Information
- :
- Car Lighter
Technical Documents (0)
Also Known As
501 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.