You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100 - 

GP18100

GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100
GP18100 - Red Plasterboard Fixings Requiring 18mm Hole, Trade Tub x100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP18100
Order Code:
FN04788
Product Range
Gripit - Red 18mm Fixings
Also Known As:
GTIN UPC EAN: 5060434880079

Product Range Selector (Gripit - Red 18mm Fixings)

See all from this product range

Product Overview

Heavy duty plasterboard fixing hangs loads safely up to 74kg. Its slim gripping wings open easily within the cavity to provide a secure anchor and distribute weight more effectively than conventional fixings or plugs. No need for additional timber studs or brickwork anchor points saving time, effort and money.
  • Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
  • Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
  • Prevents vapour barrier damage
  • Reusable
  • Ideal for the installation of large shelf brackets, bathroom fixtures, towel rails, heavy curtain brackets
  • Safe Load Weight: 74kg
  • Max Load Weight: 148kg
  • Fixing Diameter: 18mm
  • Substrate Thickness: 15mm
  • Minimum Edge Distance: 24mm
  • Each Gripit Red is supplied with a 5mm x 30mm screw

Footnotes

Note: 18mm Flat Wood Drill Bit Not Supplied

Product Information


:
-

:
M5

:
-

:
-

:
-

:
-

:
-

:
Gripit - Red 18mm Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060434880079

9 In stock Need more?

???PF_PDP_RSP_SUP???

£45.80 ( £54.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.80 (£54.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --