You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Buds Wireless Earphones with Remote & Microphone, Blue -
GVBT1200BE
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT1200BE
- Order Code:
- AV30678
- Product Range
- Groov-e GV-BT1200
- Also Known As:
- GTIN UPC EAN: 5060108294386
- Technical Datasheet:
- GVBT1200BE Datasheet
Product Range Selector (Groov-e GV-BT1200)
See all from this product rangeProduct Overview
- Wireless neckband earphones with Bluetooth connectivity
- Ergonomically designed metal earbuds for comfortable listening
- Bluetooth 5.0 technology with 10m wireless range
- Inline remote with volume control and multi-function button
- Built-in microphone for hands-free calling
- Provides up to 4 hours playback plus up to 180 hours standby time
- Fully recharged in approx. 2 hours
- Micro USB charging port (cable included)
- Multiple silicone ear caps ensure a comfortable fit
Contents
Earphones, silicone ear caps, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- 9mm
- :
- -
- :
- Groov-e GV-BT1200
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.30 (£11.16) | ( ) |
3+ | £9.00 (£10.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.