You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advance Xenon Timing Light -
77008
- Manufacturer:
- GUNSON GUNSON
- Manufacturer Part No:
- 77008
- Order Code:
- CP04891
- Technical Datasheet:
- 77008 Datasheet
Product Overview
- Enables the synchronization of the ignition system with the piston movement
- Inductive pick-up replaces necessity to disconnect the spark plug wire to operate the timing light
- Timing readout: 0-60° BTDC
- Superior performance at all speeds through 8000rpm
- Operates on all 12V ignition systems
- 1,000,000 flash capacity
- Automotive reverse polarity and overload protection
- Double check light indicates incorrect hook-up and faulty flash
- Full instructions included
Product Information
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.88 (£81.46) | ( ) |
3+ | £66.23 (£79.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.