You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flex' Smartphone & GoPro Mini Tripod, 14cm -
00004609
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00004609
- Order Code:
- PY32246
- Product Range
- Hama - Flex Mini Tripods
- Also Known As:
- GTIN UPC EAN: 4007249046093
Product Range Selector (Hama - Flex Mini Tripods)
See all from this product rangeProduct Overview
- 2-in-1 Mini Tripod for Smartphones and GoPro cameras
- Flexible, foam covered legs with the capability of bending 360°
- Use as a hand held monopod for selfies
- Compact size with foldable smartphone holder
- Compatible with Smartphones in horizontal format from 5.5cm to 7.8cm
- Smartphone holder is removable to allow a GoPro to be attached
- Min-Max Height: 7-14cm
- Weight: 70g
Product Information
- :
- Hama - Flex Mini Tripods
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.16 (£13.39) | ( ) |
3+ | £8.95 (£10.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.