You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MW-800 V2 Wireless Laser Mouse, Black -
00173010
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00173010
- Order Code:
- CS35266
- Product Range
- Hama MW-800 V2
- Also Known As:
- GTIN UPC EAN: 4047443453891
Product Range Selector (Hama MW-800 V2)
See all from this product rangeProduct Overview
- High precision laser sensor ensures accuracy on almost any surface
- 7 Button layout with practical 4-way scroll wheel
- Silent buttons to avoid disturbing family or colleagues
- Four stage adjustable sensitivity with dedicated button; 600, 1200, 1600 & 3200dpi
- Compact ergonomic design for right-hand use
- Nano USB adaptor easily stores in mouse for convenience
- Powered by 2x AAA batteries (included) with integrated battery level indicator
- Separate on/off button and power saving mode to maximise battery life
- Supports Windows 7/8/10/11 and Mac OS 10.10+
- Dimensions (HxWxD): 37x67x107mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Laser
- :
- Standard
- :
- Black
- :
- Hama MW-800 V2
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.45 (£23.34) | ( ) |
5+ | £18.44 (£22.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.