You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Canosa V2 Bluetooth Wireless Mouse, Grey -
00182643
Product Overview
- Bluetooth v5.0 technology with 8m wireless range
- Three stage adjustable cursor speed (800/1200/1600dpi)
- Silent keys for whisper quiet operation at home or in the office
- Symmetrical design allows for use by either hand
- Rubberised side panels provide a comfortable grip
- Polymer coated feet ensure smooth mouse movement
- Powered by 1x AA battery (included)
- Separate on/off switch for power saving
- Supports Windows 7/8/10/11, Mac OS 10.8+ and Android 4.0+
- Dimensions (HxWxD): 39x60x104mm
- 2 Year manufacturer warranty
Product Information
- :
- Wireless - Bluetooth
- :
- USB
- :
- Optical
- :
- Compact
- :
- Grey
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.20 (£13.44) | ( ) |
10+ | £10.77 (£12.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.