You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QI-FC10 QI 10W Wireless Smartphone Charger, Black -
00201683
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00201683
- Order Code:
- TE08920
- Also Known As:
- GTIN UPC EAN: 4047443488589
Product Overview
- Recharge any Qi compatible smartphone or device quickly and easily
- Fast wireless charging speeds up to 10W
- Automatically starts charging as soon as phone is placed on the pad
- Optimised charging process to maximise battery service life
- Integrated LED for intuitive status feedback
- Safe charging process with overcharge, overvoltage and short circuit protection
- Discreet, stylish design that blends into any setting
- Dimensions (HxDia.) 6.6x101.5mm
Contents
QI charger, USB charging cable and user guide
Footnotes
Product Information
- :
- Qi
- :
- 10W
- :
- 1 Device
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.34 (£10.01) | ( ) |
5+ | £7.74 (£9.29) | ( ) |
25+ | £7.27 (£8.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.