You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Memory Card Case - 

047153

047153 - Universal Memory Card Case
047153 - Universal Memory Card Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
047153
Order Code:
CS13294
Product Range
-
Also Known As:
GTIN UPC EAN: 4007249471536

047153 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

INTEGRAL

SD Memory Card Case (Single)

• Case Colour : Transparent • External Height - Metric : 5mm • External Width - Metric : 37mm • External Width - Imperial : 1.46" • External Depth - Imperial : 1.38" • External Height - Imperial : 0.20" • External Depth - Metric : 35mm • Product Range : Integral Memory Card Cases • Carrying Case Material : Plastic

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

INTEGRAL

4x Memory Card Case

• Case Colour : Transparent • Carrying Case Material : Plastic

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

INTEGRAL

MicroSD Memory Card Cases, 4 Pack

• Case Colour : Transparent • External Height - Metric : 5mm • External Width - Metric : 37mm • External Depth - Metric : 35mm • Product Range : Integral Memory Card Cases • Carrying Case Material : Plastic

     

Pack of 4

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Stylish and functional case that is ideal for technicians and photographers; ideal for storing various memory cards, batteries and accessories.
  • Holds digital memory cards
  • 3 Internal mesh pockets
  • Elastic hoops to hold 4x AA batteries
  • Insert for a PDA stylus

Contents

Contents: Case only

Product Information


:
Koskin

:
Black

:
1.42"

:
36mm

:
6.57"

:
167mm

:
4.53"

:
115mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007249471536

No Longer Manufactured

£3.98 ( £4.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.98 (£4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.74 (£4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --