You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Socket to Stereo 6.3mm Jack -
205194
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205194
- Order Code:
- AV30015
- Product Range
- HAMA 3.5/6.3mm Stereo Adaptors
- Also Known As:
- GTIN UPC EAN: 4047443431646
Product Range Selector (HAMA 3.5/6.3mm Stereo Adaptors)
See all from this product rangeProduct Overview
- Compact adaptor
- For connecting headphones to HiFi system, for example
- Ideal for connecting 3.5mm jack lead to 6.3mm socket
- ABS grip body
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- Stereo - 3.5mm
- :
- 2Ways
- :
- Receptacle
- :
- Stereo - 6.35mm
- :
- 2Ways
- :
- Jack
- :
- HAMA 3.5/6.3mm Stereo Adaptors
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
3+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.