You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Reed, DIL, DPST-NO, 12V dc - 

HE722A1210

HE722A1210 - Relay, Reed, DIL, DPST-NO, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HE722A1210
Order Code:
SW03261
Product Range
HE700
Technical Datasheet:
HE722A1210   Datasheet
See all Technical Docs

Product Range Selector (HE700)

See all from this product range

Product Overview

The HE722A1210 is a Standard Miniature Reed Relay with transfer moulded external shield body, DPST-NO contacts, coil suppression diode and through hole terminals. This HE700-series form-A relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
  • 1ms Operate/release maximum time
  • -40 to 85°C Operating temperature range

Applications

Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information


:
DPST-NO

:
12VDC

:
HE700

:
Through Hole

:
500ohm

:
500mA

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.37 (£5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --