You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, 16+PE Signal, Han A, Insert, 17 Contacts, 16A, Plug, Screw Pin -
0920 016 2612
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0920 016 2612
- Order Code:
- CN25514
- Product Range
- Han A
- Technical Datasheet:
- 0920 016 2612 Datasheet
Product Range Selector (Han A)
See all from this product rangeProduct Overview
- Mechanical working life of greater than or equal to 500 mating cycles
- Limiting temperature range from -40°C to 125°C
- Rated current of 16A
- Rated voltage of 250V
- Wire cross section is 0.75mm² to 2.5mm²
- Copper alloy contacts and polycarbonate insert material
- UL94 V-0 flammability
- UL, CSA, GL and IEC 61984 approved
- Insulation resistance is greater than or equal to 10 ohm
Applications
Industrial
Product Information
- :
- Han A
- :
- Insert
- :
- 17 Contacts
- :
- 16A
- :
- Plug
- :
- Screw Pin
- :
- 16A
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.67 (£22.40) | ( ) |
10+ | £17.43 (£20.92) | ( ) |
25+ | £16.68 (£20.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.