You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Signal, Han E, Insert, 6+PE Contacts, 6B, Socket, Screw Socket -
0933 006 2701
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0933 006 2701
- Order Code:
- CN25498
- Product Range
- Han E
- Technical Datasheet:
- 0933 006 2701 Datasheet
Product Range Selector (Han E)
See all from this product rangeProduct Overview
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Han E
- :
- Insert
- :
- 6+PE Contacts
- :
- 6B
- :
- Receptacle
- :
- Screw Socket
- :
- 16A
Technical Documents (3)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 02/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
5 more will be available week commencing 02/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.51 (£10.21) | ( ) |
10+ | £8.10 (£9.72) | ( ) |
25+ | £7.90 (£9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.