You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Board-to-Board, 1.27mm, 2 Rows, 10 Contacts, Surface Mount, M50 -
M50-3600542R
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3600542R
- Order Code:
- CN25415
- Product Range
- Archer M50 Series
- Technical Datasheet:
- M50-3600542R Datasheet
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- Male/plug contact gender
- Double row surface mount, 3mm mating pin height and 10 contacts (5+5)
- Gold finish on contact area, tin finish on termination
- Vertical connector orientation
- 1A max per contact current rating
- Can be cut to another size
- Operating temperature range from -40°C to +105°C
- 0.4mm² mating pin size
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- Archer M50 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
10+ | £1.08 (£1.30) | ( ) |
100+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.