You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD Coaxial Video Ground Loop Isolator BNC -
HAY-HDGLI
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-HDGLI
- Order Code:
- SR11319
- Product Range
- -
- Technical Datasheet:
- HAY-HDGLI Datasheet
Product Overview
- Compatible with all HD-TVI, HD-CVI, AHD & CVBS analog cameras
- BNC male to BNC female with mini 20cm RG 59 coaxial pigtail lead on both sides
- Passive, no power supply required
- Prevents video-signal distortion caused by video ground loops
- Eliminates picture tearing, cross talk and rolling
- Prevents power cables laid by others interfering with the CCTV system
- Built in TVS (Transient Voltage Suppressors) for surge protection
- Ground Loop Circuit Isolation: >90dB >50Hz
- Insert Loss: ≤0.5 dB
- Dimensions (LxWxH): 41.5x22.5x16.5mm (BNC connector included)
Product Information
Technical Documents (1)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.90 (£15.48) | ( ) |
5+ | £12.40 (£14.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.