You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helsyn Binding Sleeves Blue 3mm (Max) 100 Pack -
H15X20 BLUE.
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- H15X20 BLUE.
- Order Code:
- CB09087
- Product Range
- H Polychloroprene Series
- Technical Datasheet:
- H15X20 BLUE. Datasheet
Product Range Selector (H Polychloroprene Series)
See all from this product rangeProduct Overview
Product Information
- :
- Expandable
- :
- Polychloroprene
- :
- Blue
- :
- 1.5mm
- :
- 20mm
- :
- 0.79"
- :
- H Polychloroprene Series
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.63 (£3.16) | ( ) |
5+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.