You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outside Serrated Cable Ties Black 3.4mm x 148mm 100 Pack -
T30ROS.HB3P
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- T30ROS.HB3P
- Order Code:
- CB11639
- Product Range
- Hellermann Tyton - OS Series Cable Ties
- Also Known As:
- T30ROS-PA66HS-BK (100)
- Technical Datasheet:
- T30ROS.HB3P Datasheet
Product Range Selector (Hellermann Tyton - OS Series Cable Ties)
See all from this product rangeProduct Overview
- Manufactured from polyamide 6.6 heat stabilised (PA66HS)l
- UL94 V2 recognised
- Applications, where thin walled or soft insulation wires and cables are being installed
- Operating temperature: -40°C to +105°C continuous, (+145°C for 500h)
- Supplied in packs of 100
Product Information
- :
- Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- :
- Black
- :
- 145mm
- :
- 3.4mm
- :
- 35mm
- :
- 30lb
- :
- Standard
- :
- Hellermann Tyton - OS Series Cable Ties
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.33 (£6.40) | ( ) |
5+ | £5.07 (£6.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.