You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Floor and Wall Mount Active Subwoofer -
FLOOR-10ABK
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- FLOOR-10ABK
- Order Code:
- LS06367
- Also Known As:
- GTIN UPC EAN: 8054301339736
Product Range Selector (Helvia - FLOOR-ABK Series - Floor and Wall Mount Active Subwoofers)
See all from this product rangeProduct Overview
- Bass-Reflex 10” Powered Subwoofer
- Designed for Floor or Wall-Mount Use (Feet and Bracket included)
- Class-AB Amplifiers with or 200W Power
- Stereo Line Inputs and Stereo High-Level Inputs
- Adjustable Crossover Frequency from 40Hz to 150Hz
- Slim, stylish yet Rugged Housing with Black Finish
- Frequency Response (-10 dB): 35Hz to 500Hz
- Maximum SPL (1W@1m): 83dB
- Crossover Filter Slope: 18dB / Octave
- Nominal Impedance: 4 Ohm
- AES Power Rating: 100W
- Peak Power: 200W
- Protection: Short Circuit, Overload, Thermal, Limiter
- Input Connections: Stereo Line Inputs (RCA), Hi-Level Stereo Inputs (Spring Speaker Terminal)
- Power Connector: VDE Socket with Fuse
- Level Control: Sub Level control
- Auto Power: 2 Way Selector (AUTO, ON)
- Power Requirement: 230V AC (+/- 10%) - 50Hz
- Maximum Power Consumption: 220W
- Housing Material: MDF, Black Finish
- Housing Dimension (WxHxD): 635mm x 178mm x 400mm
- Weight: 15kg
Product Information
- :
- 35Hz
- :
- 500Hz
- :
- 178mm
- :
- 635mm
- :
- 400mm
- :
- Helvia - FLOOR-ABK Series - Floor and Wall Mount Active Subwoofers
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £211.23 (£253.48) | ( ) |
2+ | £195.58 (£234.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.