You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP56 Coaxial Speaker with 5.25" Woofer and 0.75" Tweeter -
GNS-550XGN
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- GNS-550XGN
- Order Code:
- LS06119
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301339248
- Technical Datasheet:
- GNS-550XGN Datasheet
Product Overview
- IP56 Speaker for Outdoor or Indoor Applications
- 60W RMS (240W Peak)
- Line transformer for 70V, 100V and 8ohms operation
- 5.25" Coaxial Speaker with 0.75" Titanium Tweeter
- 360° Horizontal Coverage (40° vertical)
- Polypropylene Cabinet with anti-UV treatment for all-weather use
- RMS Power: 60W
- Impedance: 8 Ohm
- Sensitivity: 88dB (1W @ 1m)
- Woofer Type: 5.25" Polypropylene Cone with Rubber Edge
- Tweeter Type: 0.75" (20mm) Titanium Dome Tweeter
- Coverage (HxV): 360° x 40°
- Crossover: 7kHz - 12dB/Octave (da verificare)
- Cabinet Material: Weather Resistant Polyethylene with UV treatment
- Grid: Aluminum
Product Information
- :
- 2W 4W 8W 16W 32W & 8Ω (100V) and 1W 2W 4W 8W 16W 32W & 8Ω (70V)
- :
- 60Hz
- :
- 20kHz
- :
- 355mm
- :
- 375mm
- :
- 355mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.05 (£168.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.