You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Active and Passive Speaker Set 30W, White -
REDY-630WH-SET
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- REDY-630WH-SET
- Order Code:
- LS06117
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301339224
- Technical Datasheet:
- REDY-630WH-SET Datasheet
Product Overview
- 2x 30W RMS (2x100W Peak Power) Class-D Power Amplifier
- 2 Way Ported Speakers with 6.5” Woofer and 0.5” Tweeter
- C-shaped Brackets with Adjustable Horizontal Angle
- BT/USB/Line-In Player with Remote Control
- Stereo Line input with RCA, Mini-jack and Phoenix connections
- 2-Band EQ, Link Out and Sub Out
- True Wireless Stereo (TWS) function
- Max SPL: 104 dB
- Sensitivity: 90 dB (1W @ 1m)
- Amplifier Class-D
- RMS Power: 30W
- Peak Power 100W
- LF Type: 6.5" Paper Cone Woofer with Rubber Edge
- Impedance: 8 Ohm
- HF Type: 0.5 Mylar Dome Tweeter
- Crossover Frequency: 7.0 kHz
- Directivity (HxV): 100° x 100°
- Input Connections: 1/8" Stereo Jack, Stereo RCA, 5-pin Phoenix, Binding Post to Passive Speaker (Red/Black)
- Output Connections: 1/8" Stereo Jack (Link Out), 1/8" Mono Jack (Sub Out), 2-pin Phoenix (Right Speaker Out)
- Controls: Line/Aux/RCA In Volume, Power On Led (Blue)
- EQ Controls: Low 20Hz +/- 12 dB; High 20kHz +/- 12 dB
- Multimedia Player Controls: Cycle, Mode, Song +/-, Rew, FF, Play/Pause, TWS
- Power Requirement: 100V to 240V AC - 50Hz to 60Hz
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 298mm
- :
- 215mm
- :
- 197mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.41 (£151.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.