You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Channel 120W Power Amplifier -
ZEUS 1120CA
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- ZEUS 1120CA
- Order Code:
- DP37489
- Product Range
- Zeus CA Series Power Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301338210
- Technical Datasheet:
- ZEUS 1120CA Datasheet
Product Range Selector (Zeus CA Series Power Amplifiers)
See all from this product rangeProduct Overview
- 1 Channel 120W Class D amplifier
- 70V-100V & 4Ω-16Ω Operation
- Integrated limiting protection and thermal protection with efficient variable speed fan cooling
- Equipped with HP filtration that has a cut-off point at 400Hz
- Houses muting technology at power on
- Greater than 300 damping factor for controlled speaker motion
- 2 Unit 19” Rack Standard for maximum heat dissipation
- 24VDC Auxiliary Power Supply for EMC purposes
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- Zeus CA Series Power Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £345.00 (£414.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























