You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4CH Class D Power Amplifiers, 240W - 

ZEUS 4350CA

ZEUS 4350CA - 4CH Class D Power Amplifiers, 240W
ZEUS 4350CA - 4CH Class D Power Amplifiers, 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
ZEUS 4350CA
Order Code:
DP37496
Product Range
Zeus CA Series Power Amplifiers
Also Known As:
GTIN UPC EAN: 8054301338296
Technical Datasheet:
ZEUS 4350CA   Datasheet
See all Technical Docs

Product Range Selector (Zeus CA Series Power Amplifiers)

See all from this product range

Product Overview

The Zeus 4350CA is a small but powerful and efficient addition to the Zeus CA power amplifiers series. Intended for small-medium commercial audio installations, the unit utilises four main channels with 350W power each at varying line voltage and low impedances.
  • 4x350W Channel Class D amplifiers
  • 70V-100V & 4Ω-16Ω Operation
  • Integrated limiting protection and thermal protection with efficient variable speed fan cooling
  • Equipped with HP filtration that has a cut-off point at 400Hz
  • Houses muting technology at power on
  • Greater than 300 damping factor for controlled speaker motion
  • 2 Unit 19” Rack Standard for maximum heat dissipation
  • 24VDC Auxiliary Power Supply for EMC purposes

Applications

Music, Audio, Live Events, Installations, Commercial

Product Information


:
Zeus CA Series Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301338296

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£698.38 ( £838.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £698.38 (£838.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --