You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro 290 G9 SFF Desktop PC Core i5-13500 8GB 256GB SSD Win 11 Pro -
623W1ET#ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 623W1ET#ABU
- Order Code:
- SB08405
- Product Range
- HP Pro 290 G9
- Also Known As:
- GTIN UPC EAN: 0197961463620
Product Range Selector (HP Pro 290 G9)
See all from this product rangeProduct Overview
- Windows 11 Pro (64-bit) preloaded
- Fourteen core Intel Core i5-13500 CPU (E-core 1.80GHz, P-core 2.50GHz)
- Processor features 24MB Smart Cache and Turbo speeds up to 4.80GHz
- 8GB DDR4-3200 SDRAM, 256GB NVMe M.2 SSD storage
- Connections: 4x USB 2.0, 4x USB 3.0, HDMI, VGA, RJ45, line in/out and headset
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13500
- :
- SFF
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 770
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- HP Pro 290 G9
- :
- UK Type G
- :
- 270mm
- :
- 95mm
- :
- 303mm
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £461.87 (£554.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.