You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15-fc0016na 15.6" AMD Ryzen 7-7730U Laptop 8GB 512GB SSD Win 11 Home -
8B3U8EA #ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 8B3U8EA #ABU
- Order Code:
- SB08297
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197029800039
Product Overview
- 15.6" 1080p Full HD micro-edge anti-glare display
- AMD Ryzen 7 7730U Eight core processor with 2.0GHz base speed, Boost speed up to 4.5GHz
- AMD Radeon graphics onboard
- 8GB DDR4-3200MHz RAM (2 x 4GB)
- PCI-Express M.2 NVMe SSD storage
- True Vision 720p HD camera with dual microphones and noise reduction
- Stereo speaker system
- Dual band WiFi 6 (2x2) & Bluetooth 5.3 wireless connectivity
- Connections: 1x 5Gb/s USB-C, 2x 5Gb/s USB-A, HDMI and mic/headphone combo
- 41Wh 3-cell Li-ion battery that provides up to 10 hours battery life (application dependent)
- Dimensions (HxWxD): 19x360x236mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 7 7730U
- :
- 8GB
- :
- 512GB
- :
- 1.59kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £429.00 (£514.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.