You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Elitebook 850 G7 15.6" Core i7 Laptop 32GB 512GB SSD Win 11 Pro -
NBR15HP087A04
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- NBR15HP087A04
- Order Code:
- SB08547
- Product Range
- HP Elitebook
- Technical Datasheet:
- NBR15HP087A04 Datasheet
Product Range Selector (HP Elitebook)
See all from this product rangeProduct Overview
- 15.6" Full HD IPS eDP anti-glare display
- Quad core Intel Core i7-10710U 1.1GHz CPU, with 12MB Smart Cache and 4.70GHz Max. Turbo Frequency
- Windows 11 Pro (64-bit) preloaded
- Onboard WiFi & Bluetooth 5.0 wireless connectivity
- Stereo speakers with Audio by Bang & Olufsen
- Sleek aluminium and magnesium housing
- Connections: 2x USB 3.1, 2x USB-C with Thunderbolt support, HDMI and 3.5mm combo port
- Dimensions (HxWxD): 20x360x234mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i7-10710U
- :
- 32GB
- :
- 512GB
- :
- 1.67kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics
- :
- HP Elitebook
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £470.00 (£564.00) | ( ) |
5+ | £465.00 (£558.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.