You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel NVR, 1080p, 4K HDMI, IP PoE, H.265+, No HDD -
NVR-208MH-C/8P(D)
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- NVR-208MH-C/8P(D)
- Order Code:
- SR12138
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656293298
- Technical Datasheet:
- NVR-208MH-C/8P(D) Datasheet
Product Overview
- Supports up to 8 IP camera inputs, enabling comprehensive surveillance coverage
- H.265+ compression reduces storage space requirements by up to 75%, optimizing performance and costs
- HDMI and VGA simultaneous outputs with HDMI resolution up to 4K for sharp and detailed video display
- Decoding capacity of 1-ch at 8 MP, 3-ch at 4 MP, or 6-ch at 1080p for efficient video playback
- 2 SATA interfaces support up to 8TB per HDD, ensuring ample storage for high-resolution footage
- 8 PoE ports simplify setup by combining power and data through a single cable for connected cameras
- Smart search and playback functions improve efficiency in reviewing recorded footage
- Motion Detection 2.0 and advanced VCA features such as line crossing and intrusion detection for intelligent monitoring
Product Information
- :
- 8Channels
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.18 (£143.02) | ( ) |
3+ | £117.16 (£140.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.