You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel 8MP 4K IP PoE NVR, No HDD -
NVR-216MH-C/16P
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- NVR-216MH-C/16P
- Order Code:
- SR12141
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656274204
- Technical Datasheet:
- NVR-216MH-C/16P Datasheet
Product Overview
- Supports up to 16 IP camera inputs for comprehensive surveillance
- Dual SATA interfaces with up to 16TB storage capacity
- H.265+ compression reduces storage requirements by up to 75%
- Decoding capability for up to 8MP resolution ensures detailed footage
- Motion Detection 2.0 with human and vehicle classification for accurate alerts
- 16 PoE ports for easy camera connectivity and reduced cabling
- Simultaneous HDMI (4K) and VGA outputs for high-quality video display
- Compact 1U chassis design for efficient installation in various environments
Product Information
- :
- 16Channels
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £192.91 (£231.49) | ( ) |
3+ | £188.87 (£226.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.