You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm Crocodile Clip, Grey/Black, 6A - 

930126100

930126100 - 6mm Crocodile Clip, Grey/Black, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
930126100
Order Code:
IN07849
Product Range
AK 10 Series
Technical Datasheet:
930126100   Datasheet
See all Technical Docs

Product Range Selector (AK 10 Series)

See all from this product range

Product Overview

Insulated alligator clip. Clamping range up to 6 mm bolt diameter. Fine wire section for very thin wires. Only the lower part o fthe clip has a tin-plated, brass contact insert. 4 mm diameter socket connection.
  • 4 mm system
  • Crocodile clips
  • Unsprung socket 4 mm connection
  • 30 VAC / 60 VDC rated voltage (1)
  • O (3) measurement cat. acc. to IEC 61010
  • 6 A rated current (1)
  • PS housing material
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Industrial, Test & Measurement

Product Information


:
Crocodile Clip

:
6A

:
6mm

:
Grey, Black

:
AK 10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.17 ( £1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --