You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crocodile Clip, 9.5mm, 25A, Yellow - 

932146103

932146103 - Crocodile Clip, 9.5mm, 25A, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
932146103
Order Code:
IN09823
Product Range
AK 2 S Series
Technical Datasheet:
932146103   Datasheet
See all Technical Docs

Product Range Selector (AK 2 S Series)

See all from this product range

Product Overview

AK 2 S are insulated, high-strength alligator clips. Based on the 4mm pin system, these alligator clips can be connected to most standard cables. The flat part of the jaws allows even the finest wires to be clamped tightly. The contact resistance is only 10 mΩ, thanks to the powerful multiple-spring tip. The clip is made from nickel which enables this extremely low resistance. It is also possible to fix a test lead using a screw in the housing which will prevent it from breaking free.
  • Rated voltage of 30VAC, 60VDC
  • 25A current rating
  • Yellow colour

Product Information


:
Crocodile Clip

:
25A

:
9.5mm

:
Yellow

:
AK 2 S Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.78 ( £2.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --