You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15A 4mm MA 260 SH Insulated Crocodile Clip - Black - 

973889100

973889100 - 15A 4mm MA 260 SH Insulated Crocodile Clip - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
973889100
Order Code:
IN07028
Product Range
MA 260 SH Series
Technical Datasheet:
973889100   Datasheet
See all Technical Docs

Product Range Selector (MA 260 SH Series)

See all from this product range

Product Overview

Contact-protected Miniature alligator clip with high strength insulation and nickel-plated bronze jaws. Clamping range up to a bolt diameter of 6 mm. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire. 4 mm diameter brass socket connection.
  • 4 mm safety system
  • Crocodile clips
  • AC/DC 300 V rated voltage (1)
  • CAT II measurement cat. acc. to IEC 61010
  • 15 A rated current (1)
  • PA housing material
  • (1) for normal environmental conditions -5°C to +40°C

Product Information


:
Crocodile Clip

:
15A

:
6mm

:
Black

:
MA 260 SH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --