You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W 2.1 Channel All-in-One Soundbar -
HS214
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- HS214
- Order Code:
- AV30372
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942147461464
Product Overview
- Compact and elegant design that blends into any room
- Built-in subwoofer ensures deep bass, while front facing speakers produce clear top and mid-range tones
- Dolby Digital audio enhancement
- Wireless audio streaming with Bluetooth
- 3 Equaliser modes (Movie/Music/News)
- Easy access control keys and wireless remote control
- Connections: HDMI ARC, coax in, optical in, 3.5mm aux in and USB 2.0
- 1 Year manufacturer warranty
Product Information
- :
- 40Hz
- :
- 20kHz
- :
- 95mm
- :
- 650mm
- :
- 58mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.