You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nebraska LED Battery Operated Storm Lantern Lamp, Copper -
D1201CP
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- D1201CP
- Order Code:
- LA11386
- Also Known As:
- GTIN UPC EAN: 5052337009596
Product Overview
- 15x Bright LEDs
- Adjustable brightness control
- Robust and weatherproof
- Required 2x D batteries (not included)
- Carry handle & hanging hook
Product Information
- :
- LED Lantern
- :
- Battery
- :
- Indoor & Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 230mm
- :
- 115mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
5+ | £9.44 (£11.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.