You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlanta Short Fixing Aluminium Lever Security UPVC Double Glazed Door Handles, 44mm Door Thickness -
3625680
- Manufacturer:
- HOPPE HOPPE
- Manufacturer Part No:
- 3625680
- Order Code:
- FN04538
- Product Range
- Hoppe - Atlanta Security Handles
- Also Known As:
- GTIN UPC EAN: 4012789643442
- Technical Datasheet:
- 3625680 Datasheet
Product Range Selector (Hoppe - Atlanta Security Handles)
See all from this product rangeProduct Overview
- Aluminium security handle set on narrow backplate with cylinder cover for profile doors
- Tested to DIN EN 1906: 26-0040A
- Bearing: loose door handles, spring cassettes, maintenance-free slide bearing
- Connection: HOPPE Quick-Fit connection with HOPPE solid spindle (spindle - receiver components)
- Cylinder Cover: Hardened steel, for cylinder projection 10-18mm
- Backplates: With supporting lugs
- Fixing: Visible inside, bolt-through, M6 thread screw and M10 thread screw with M6 thread inside
- Version: Set with narrow backplate (3260N-ZA/3831N)
- Material: Aluminium
- Finish: F1 aluminium silver effect
- Keyhole: Euro profile cylinder
- Security Grade: PAS 24
- Door Thickness: 44mm
- Spindle Size: 8mm
- Short Fixing Centres: 122mm
Product Information
- :
- 9.53"
- :
- 242mm
- :
- -
- :
- -
- :
- 1.37"
- :
- 35mm
- :
- Aluminium
- :
- Lever Lock
- :
- Hoppe - Atlanta Security Handles
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.98 (£47.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.