You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Cypriflex Garden Pond Pump & Filter Hose, 30m -
1702
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 1702
- Order Code:
- SI19728
- Product Range
- Hozelock - Cypriflex Pond Hose
- Also Known As:
- GTIN UPC EAN: 5010646030267
Product Range Selector (Hozelock - Cypriflex Pond Hose)
See all from this product rangeProduct Overview
- Cypriflex-ible solutions – Use between pumps, filters, UVCs, fountains and waterfalls to create your perfect pond system
- Reduced kinks & splits – Made from high quality plastics, Cypriflex hose has a bend radius of 3x it’s diameter, reducing the risk of kinking or splitting
- Made from the highest quality PVC material
- Extremely flexible
Product Information
- :
- -
- :
- 30m
- :
- -
- :
- 25mm
- :
- Hozelock - Cypriflex Pond Hose
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.